
SP500508-1 | |
|---|---|
DigiKey Part Number | 2104-SP500508-1-ND |
Manufacturer | |
Manufacturer Product Number | SP500508-1 |
Description | SPEAKER 8OHM 1W TOP PORT 104DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 550 Hz ~ 4.5 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer DB Unlimited | Power - Rated 1 W |
Packaging Tray | Power - Max 1.5 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Paper |
Frequency Range 550 Hz ~ 4.5 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 550Hz | Size / Dimension 1.969" Dia (50.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.472" (12.00mm) |
Efficiency - dBA 104.00 | Operating Temperature -20°C ~ 60°C |
Efficiency - Testing 100mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.63000 | $4.63 |
| 10 | $3.64300 | $36.43 |
| 25 | $3.31840 | $82.96 |
| 50 | $3.09460 | $154.73 |
| 100 | $2.88860 | $288.86 |
| 300 | $2.84763 | $854.29 |
| Unit Price without GST: | $4.63000 |
|---|---|
| Unit Price with GST: | $5.09300 |

