IE092503-1

DigiKey Part Number
2104-IE092503-1-ND
Manufacturer
Manufacturer Product Number
IE092503-1
Description
BUZZER ELECTRO 3V 9.6MM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Electromechanical 3 V 20mA 2.5kHz Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
-
Packaging
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
3 V
Voltage Range
1 ~ 5V
Frequency
2.5kHz
Technology
Electromechanical
Operating Mode
Single Tone
Duration
-
Current - Supply
20mA
Port Location
Top
Operating Temperature
-25°C ~ 70°C
Approval Agency
-
Ratings
Washable
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.378" Dia (9.60mm)
Height - Seated (Max)
0.197" (5.00mm)
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$3.92000$3.92
10$3.23900$32.39
25$2.98960$74.74
40$2.80875$112.35
150$2.63487$395.23
300$2.43870$731.61
450$2.25736$1,015.81
1,050$2.23263$2,344.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.