165-FBGA

CY7C1364C-166BZI

Digi-Key Part Number
CY7C1364C-166BZI-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY7C1364C-166BZI
Supplier
Description
IC SRAM 8MBIT PARALLEL 165FBGA
Detailed Description
SRAM - Synchronous, SDR Memory IC 8Mb (256K x 32) Parallel 166 MHz 3.5 ns 165-FBGA (13x15)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Tube
Part Status
Obsolete
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Synchronous, SDR
Memory Size
8Mb (256K x 32)
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
3.5 ns
Voltage - Supply
3.135V ~ 3.63V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
165-LBGA
Supplier Device Package
165-FBGA (13x15)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B2A
HTSUS8542.32.0041

Other Suppliers on Digi-Key

Extended Lead Time
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
CY7C1364C166BZI
-CY7C1364C-166BZI
2156-CY7C1364C-166BZI
Standard Package136