100-TQFP 14x20 Pkg
100-TQFP 14x20 Pkg
100-TQFP

CY7C1363D-133AXI

Digi-Key Part Number
CY7C1363D-133AXI-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY7C1363D-133AXI
Supplier
Description
IC SRAM 9MBIT PARALLEL 100TQFP
Detailed Description
SRAM - Synchronous, SDR Memory IC 9Mb (512K x 18) Parallel 100-TQFP (14x20)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Tray
Part Status
Obsolete
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Synchronous, SDR
Memory Size
9Mb (512K x 18)
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Access Time
6.5 ns
Voltage - Supply
3.135V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x20)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B2A
HTSUS8542.32.0041

Other Suppliers on Digi-Key

Extended Lead Time
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-CY7C1363D-133AXI
2156-CY7C1363D-133AXI
Standard Package72