8-SOIC
8-SOIC
8 SOIC Pin View
8 SOIC

CY14B256Q2A-SXI

Digi-Key Part Number
CY14B256Q2A-SXI-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY14B256Q2A-SXI
Supplier
Description
IC NVSRAM 256KBIT SPI 8SOIC
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 256Kb (32K x 8) SPI 40 MHz 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Tube
Part Status
Obsolete
Memory Type
Non-Volatile
Memory Format
NVSRAM
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
256Kb (32K x 8)
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0041

Other Suppliers on Digi-Key

Extended Lead Time
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-CY14B256Q2A-SXI
2156-CY14B256Q2A-SXI
CY14B256Q2ASXI
Standard Package97