cms-photo-not-available

CY10E422-7DC

Digi-Key Part Number
2156-CY10E422-7DC-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY10E422-7DC
Supplier
Description
STANDARD SRAM, 256X4, 7NS10K
Detailed Description
SRAM - Asynchronous Memory IC 1Kb (256 x 4) Parallel 7 ns 24-SBDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Bulk
Part Status
Active
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Asynchronous
Memory Size
1Kb (256 x 4)
Memory Interface
Parallel
Write Cycle Time - Word, Page
7ns
Access Time
7 ns
Voltage - Supply
4.94V ~ 5.46V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
24-CDIP (0.400", 10.16mm)
Supplier Device Package
24-SBDIP
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
Bulk
QtyUnit PriceExt Price
38$10.87789$413.36
Additional Resources
AttributeDescription
Other Names2156-CY10E422-7DC
Standard Package1