cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38537-04-0

Digi-Key Part Number
T38537-04-0-ND
Manufacturer
Curtis Industries
Manufacturer Product Number
T38537-04-0
Supplier
Description
CONN BARRIER STRIP 4CIRC 0.375"
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
4 Circuit 0.375" (9.53mm) Barrier Block Connector -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Curtis Industries
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
4
Number of Wire Entries
4
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
-
Bottom Termination
Quick Connect (0.110"), Insulated
Barrier Type
2 Wall (Dual)
Features
-
Color
-
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
105°C
Material - Insulation
Polypropylene (PP)
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
25$5.01160$125.29