cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEFCX-20

Digi-Key Part Number
SEFCX-20-ND
Manufacturer
Curtis Industries
Manufacturer Product Number
SEFCX-20
Supplier
Description
CONN BARRIER STRIP 20CIRC 0.25"
Detailed Description
20 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Curtis Industries
Series
Package
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
20
Number of Wire Entries
20
Pitch
0.250" (6.35mm)
Number of Rows
1
Current Rating (Amps)
5A
Voltage Rating
-
Wire Gauge
16-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Solder Turret
Barrier Type
2 Wall (Dual)
Features
Flange
Color
-
Terminal Screw Material
Brass
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
110°C
Material - Insulation
Polyphenylene Oxide (PPO)
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Standard Package10