cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6106008

Digi-Key Part Number
6106008-ND
Manufacturer
Manufacturer Product Number
6106008
Description
CONN TERM BLK FEED THRU 8-22AWG
Detailed Description
Terminal Block Connector 2 Position Feed Through Red 8-22 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Curtis Industries
Series
-
Package
Bulk
Product Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
7.0mm
Termination Style
Screw
Current - IEC
41 A
Voltage - IEC
800V
Current - UL
50 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-22 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Red
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
12mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
Available To Order

Quote Required, submit request here.
Additional Resources
AttributeDescription
Standard Package50