cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

325331-15-0

Digi-Key Part Number
325331-15-0-ND
Manufacturer
Curtis Industries
Manufacturer Product Number
325331-15-0
Supplier
Description
CONN BARRIER STRP 15CIRC 0.325"
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
15 Circuit 0.325" (8.26mm) Barrier Block Connector Screws
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Curtis Industries
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
15
Number of Wire Entries
15
Pitch
0.325" (8.26mm)
Number of Rows
1
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws
Bottom Termination
Solder Turret
Barrier Type
3 Wall (Tri)
Features
-
Color
-
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Through Hole
Operating Temperature
105°C
Material - Insulation
Polypropylene (PP)
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
30$13.59867$407.96
Additional Resources
AttributeDescription
Standard Package10