cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

325201-16-0

Digi-Key Part Number
364-1998-ND
Manufacturer
Curtis Industries
Manufacturer Product Number
325201-16-0
Supplier
Description
CONN BARRIER STRP 16CIRC 0.325"
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
16 Circuit 0.325" (8.26mm) Barrier Block Connector Screws
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Curtis Industries
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
16
Number of Wire Entries
16
Pitch
0.325" (8.26mm)
Number of Rows
1
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
3 Wall (Tri)
Features
Flange
Color
-
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
105°C
Material - Insulation
Polypropylene (PP)
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$14.98000$14.98
10$13.18100$131.81
25$12.43200$310.80
50$11.83320$591.66
100$11.60860$1,160.86
250$10.11064$2,527.66
500$9.98584$4,992.92
Additional Resources
AttributeDescription
Other Names
325201-16-0-ND
325201160
364-1998
Standard Package10