SDI36-U Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDI36-24-U2-P6R

Digi-Key Part Number
SDI36-24-U2-P6R-ND
Manufacturer
CUI Inc.
Manufacturer Product Number
SDI36-24-U2-P6R
Supplier
Description
AC/DC DESKTOP ADAPTER 24V 36W
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
24V 36 W AC/DC External Desktop (Class I) Adapter Cord Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
Package
Box
Part Status
Active
Region Utilized
Europe
Form
Desktop (Class I)
Input Type
Cord
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
1.5A
Power (Watts)
36 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, PSE, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9510
All prices are in AUD
Box
QtyUnit PriceExt Price
240$26.31154$6,314.77