q110-din-series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQDE6W-Q110-S24-H-DIN

Digi-Key Part Number
102-PQDE6W-Q110-S24-H-DIN-ND
Manufacturer
Manufacturer Product Number
PQDE6W-Q110-S24-H-DIN
Description
DC-DC ISOLATED 6 W 40~160 VDC IN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
Package
Tray
Product Status
Active
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
40V
DC Voltage - Input (Max)
160V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
250mA
Power (Watts)
6W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Efficiency
86%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Heat Sink
Size / Dimension
2.99" L x 1.24" W x 1.17" H (76.0mm x 31.5mm x 29.8mm)
Approval Agency
CE
Standard Number
62368-1
Minimum Load Required
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
All prices are in AUD
Tray
QtyUnit PriceExt Price
1$40.84000$40.84
5$40.52000$202.60
24$40.20500$964.92
48$37.69229$1,809.23
96$34.55125$3,316.92
240$33.92308$8,141.54
456$33.50432$15,277.97
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.