TB002-500-03BE

DigiKey Part Number
102-6146-ND
Manufacturer
Manufacturer Product Number
TB002-500-03BE
Description
TERMINAL BLOCK, SCREW TYPE, 5.00
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TB002-500-03BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Bag
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
12-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Blue
Operating Temperature
-40°C ~ 105°C
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M2.5
Base Product Number
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$0.95000$0.95
10$0.59800$5.98
25$0.51160$12.79
50$0.45980$22.99
100$0.45020$45.02
250$0.38316$95.79
500$0.36400$182.00
1,000$0.32569$325.69
5,000$0.25480$1,274.00