SR-3501

DigiKey Part Number
CP-3507-ND
Manufacturer
Manufacturer Product Number
SR-3501
Description
CONN JACK STEREO 3.5MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SR-3501 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-20°C ~ 70°C
Voltage - Rated
-
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Nickel
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA), Nylon
Contact Material
Brass, Phosphor Bronze
Cable Opening
0.157" (4.00mm)
Panel Hole Size
-
Thread Size
-
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$2.97000$2.97
10$2.58600$25.86
25$2.47520$61.88
50$2.42040$121.02
100$2.31040$231.04
300$2.09037$627.11
500$1.92530$962.65
1,000$1.65026$1,650.26
2,500$1.54024$3,850.60
Manufacturers Standard Package