SJ-3501-SMT
SJ-3501-SMT
SJ-3501-SMT-TR
SJ-3501-SMT-TR

SJ-3501-SMT-TR

Digi-Key Part Number
CP-3501SJTR-ND - Tape & Reel (TR)
CP-3501SJCT-ND - Cut Tape (CT)
CP-3501SJDKR-ND - Digi-Reel®
Manufacturer
CUI Devices
Manufacturer Product Number
SJ-3501-SMT-TR
Supplier
Description
CONN JACK STEREO 3.5MM SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
3.50mm (0.141", 1/8", Mini Plug) - Headphone
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
3 Conductors, 5 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Board Cutout, Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Gold
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA6T), Nylon 6T
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.82000$1.82
10$1.54300$15.43
25$1.48000$37.00
50$1.44840$72.42
100$1.38550$138.55
250$1.25952$314.88
500$1.13358$566.79
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.00762$1,007.62
2,000$0.94464$1,889.28
3,000$0.91315$2,739.45
5,000$0.88167$4,408.35
Additional Resources
AttributeDescription
Other Names
SJ3501SMTTR
045-0001R
CP-3501SJTR
CP-3501SJCT
SJ-3501-SMT
CP-3501SJDKR
Standard Package1,000