SDR-50

DigiKey Part Number
CP-1350-ND
Manufacturer
Manufacturer Product Number
SDR-50
Description
CONN PLUG MALE DIN 5P SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
SDR-50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
DIN (180 Degree)
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
-
Primary Material
Metal
Shell Material
Metal
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Black, Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Strain Relief
Shielding
Current Rating (Amps)
1A
Voltage Rating
100VAC
Cable Opening
0.236" (6.00mm)
Operating Temperature
-20°C ~ 70°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyacrylonitrile Butadiene Styrene (ABS)
Applications
-
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$6.28000$6.28
10$5.70400$57.04
25$5.40160$135.04
50$5.27600$263.80
100$5.02480$502.48
300$4.39670$1,319.01
500$4.27104$2,135.52
1,000$3.64297$3,642.97
2,500$3.39172$8,479.30
Manufacturers Standard Package