HSB26-343408

DigiKey Part Number
2223-HSB26-343408-ND
Manufacturer
Manufacturer Product Number
HSB26-343408
Description
HEAT SINK, BGA, 33.5 X 33.5 X 8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Alloy 4.94W @ 75°C Top Mount
Datasheet
 Datasheet
EDA/CAD Models
HSB26-343408 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Top Mount
Package Cooled
BGA
Attachment Method
Adhesive (Not Included)
Shape
Square, Pin Fins
Length
1.319" (33.50mm)
Width
1.319" (33.50mm)
Diameter
-
Fin Height
0.315" (8.00mm)
Power Dissipation @ Temperature Rise
4.94W @ 75°C
Thermal Resistance @ Forced Air Flow
5.30°C/W @ 200 LFM
Thermal Resistance @ Natural
15.19°C/W
Material
Material Finish
Black Anodized
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$1.79000$1.79
10$1.72900$17.29
25$1.67840$41.96
50$1.57880$78.94
100$1.41890$141.89
250$1.39892$349.73
500$1.30902$654.51
1,000$1.28903$1,289.03