CFM-5010V-052-300-11 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


CUI Devices
In Stock: 600
Unit Price: $9.48000
Datasheet

CFM-5010V-052-300-11

DigiKey Part Number
CFM-5010V-052-300-11-ND
Manufacturer
Manufacturer Product Number
CFM-5010V-052-300-11
Description
FAN AXIAL 50X10MM 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 50mm L x 50mm H omniCOOL™ Magnetic Sleeve 13.8 CFM (0.386m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-5010V-052-300-11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
10.00mm
Air Flow
13.8 CFM (0.386m³/min)
Static Pressure
0.150 in H2O (37.3 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, Locked Rotor Sensor
Noise
30.7dB(A)
Power (Watts)
1.5 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.046 lb (20.87 g)
Current Rating (Amps)
0.179A
Voltage Range
3.5 ~ 6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number