768 Series Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
768 Series Side
768 Series End
768 Series Top

768141122G

Digi-Key Part Number
768-141-R1.2K-ND
Manufacturer
CTS Resistor Products
Manufacturer Product Number
768141122G
Supplier
Description
RES ARRAY 13 RES 1.2K OHM 14SOIC
Detailed Description
1.2k Ohm ±2% 100mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tube
Part Status
Obsolete
Circuit Type
Bussed
Resistance (Ohms)
1.2k
Tolerance
±2%
Number of Resistors
13
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
14
Power Per Element
100mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.220", 5.59mm Width)
Supplier Device Package
-
Size / Dimension
0.390" L x 0.220" W (9.91mm x 5.59mm)
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0010
Additional Resources
AttributeDescription
Other Names768-141-R1.2K
Standard Package48