16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

766161103G

Digi-Key Part Number
766-161-R10K-ND
Manufacturer
CTS Resistor Products
Manufacturer Product Number
766161103G
Supplier
Description
RES ARRAY 15 RES 10K OHM 16SOIC
Detailed Description
10k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tube
Part Status
Obsolete
Circuit Type
Bussed
Resistance (Ohms)
10k
Tolerance
±2%
Number of Resistors
15
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
80mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
-
Size / Dimension
0.390" L x 0.154" W (9.90mm x 3.90mm)
Height - Seated (Max)
0.069" (1.75mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0010
Additional Resources
AttributeDescription
Other Names
766-161-R10K
766-161-103
Standard Package49