cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

752105201APTR13

Digi-Key Part Number
752105201APTR13-ND - Tape & Reel (TR)
Manufacturer
CTS Resistor Products
Manufacturer Product Number
752105201APTR13
Supplier
Description
RES NTWRK 16 RES MULT OHM 10SRT
Manufacturer Standard Lead Time
43 Weeks
Detailed Description
220, 1.8k Ohm ±2% 80mW Power Per Element Dual Terminator 16 Resistor Network/Array ±200ppm/°C 10-SRT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tape & Reel (TR)
Part Status
Active
Circuit Type
Dual Terminator
Resistance (Ohms)
220, 1.8k
Tolerance
±2%
Number of Resistors
16
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
80mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
10-SRT
Supplier Device Package
-
Size / Dimension
0.565" L x 0.080" W (14.35mm x 2.03mm)
Height - Seated (Max)
0.100" (2.53mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000$2.02791$12,167.46
Additional Resources
AttributeDescription
Standard Package3,000