752101332GP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
752101332GP
SRT Bussed
752 Series

752101332GP

Digi-Key Part Number
752-101-3.3KPBK-ND
Manufacturer
CTS Resistor Products
Manufacturer Product Number
752101332GP
Supplier
Description
RES ARRAY 9 RES 3.3K OHM 10SRT
Manufacturer Standard Lead Time
43 Weeks
Detailed Description
3.3k Ohm ±2% 80mW Power Per Element Bussed 9 Resistor Network/Array ±200ppm/°C 10-SRT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
3.3k
Tolerance
±2%
Number of Resistors
9
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
80mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
10-SRT
Supplier Device Package
-
Size / Dimension
0.565" L x 0.080" W (14.35mm x 2.03mm)
Height - Seated (Max)
0.100" (2.53mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
California Prop 65
Warning Information
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1,000$2.10302$2,103.02
Additional Resources
AttributeDescription
Other Names
752101332GPB
752-101-3.3KPBK
Standard Package250