746x101101j
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
746x101101j
746 Series Top
10 Term, 8 Resistors

746X101101J

Digi-Key Part Number
746X101101JTR-ND - Tape & Reel (TR)
746X101101JCT-ND - Cut Tape (CT)
Manufacturer
CTS Resistor Products
Manufacturer Product Number
746X101101J
Supplier
Description
RES ARRAY 8 RES 100 OHM 1206
Detailed Description
100 Ohm ±5% 31mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Circuit Type
Bussed
Resistance (Ohms)
100
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
31mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
Additional Resources
AttributeDescription
Other Names
746X101101JCT
746X101101JTR
Standard Package5,000