73W(L,E)6 Series Wide 2010 (5025) 1020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73WE6R012F

Digi-Key Part Number
73WE6R012F-ND - Tape & Reel (TR)
Manufacturer
CTS Resistor Products
Manufacturer Product Number
73WE6R012F
Supplier
Description
RES 0.012 OHM 1% 1W 2010 WIDE
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
12 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
12 mOhms
Tolerance
±1%
Power (Watts)
1W
Composition
Thick Film
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
2010
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.028" (0.71mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
California Prop 65
Warning Information
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.52232$2,089.28
Additional Resources
AttributeDescription
Standard Package4,000