
448XD2104BDN | |
|---|---|
DigiKey Part Number | CT2313-ND |
Manufacturer | |
Manufacturer Product Number | 448XD2104BDN |
Description | SLIDE POT 100K OHM 0.2W TOP 30MM |
Customer Reference | |
Detailed Description | 100 kOhms 0.2W, 1/5W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 30mm | |
Size / Dimension | Rectangular - 1.835" L x 0.110" W x 0.488" H (46.60mm x 2.80mm x 12.39mm) | |
Mounting Type | Through Hole |

