cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

448XC2103BDN

DigiKey Part Number
CT2302-ND
Manufacturer
Manufacturer Product Number
448XC2103BDN
Description
SLIDE POT 10K OHM 0.1W TOP 20MM
Customer Reference
Detailed Description
10 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Bulk
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.1W, 1/10W
Tolerance
±20%
Adjustment Type
Top
Fader Type
Standard
Travel Range
20mm
Size / Dimension
Rectangular - 1.441" L x 0.110" W x 0.488" H (36.60mm x 2.80mm x 12.39mm)
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.