
448VA1103BDN | |
|---|---|
DigiKey Part Number | CT2327-ND |
Manufacturer | |
Manufacturer Product Number | 448VA1103BDN |
Description | SLIDE POT 10K OHM 0.05W TOP 10MM |
Customer Reference | |
Detailed Description | 10 kOhms 0.05W, 1/20W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.05W, 1/20W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 10mm | |
Size / Dimension | Rectangular - 1.130" L x 0.169" W x 0.456" H (28.70mm x 4.30mm x 11.59mm) | |
Mounting Type | Through Hole |

