EZ240D(12,18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZ240D5

Digi-Key Part Number
CC2176-ND
Manufacturer
Sensata-Crydom
Manufacturer Product Number
EZ240D5
Supplier
Description
SSR RELAY SPST-NO 5A 24-280V
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Crydom
Series
Package
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
SPST-NO (1 Form A)
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 15VDC
Voltage - Load
24 V ~ 280 V
Load Current
5 A
Termination Style
Quick Connect - 0.250" (6.3mm)
Package / Case
Module
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.49.0055
California Prop 65
Warning Information
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$37.56000$37.56
10$35.76500$357.65
50$34.14340$1,707.17
100$33.13890$3,313.89

Other Suppliers on Digi-Key

27In Stock
Shipped by WEC
Additional Resources
AttributeDescription
Other Names
EZ240D5-ND
CC2176
2266-EZ240D5
Standard Package30