XLamp XQ-E Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEAWT-H2-0000-00000LDE3

Digi-Key Part Number
XQEAWT-H2-0000-00000LDE3-ND - Tape & Reel (TR)
Manufacturer
CreeLED, Inc.
Manufacturer Product Number
XQEAWT-H2-0000-00000LDE3
Supplier
Description
LED XLAMP XQ-E COOL WHITE 5000K
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
LED Lighting series White, Cool 5000K 2.9V 350mA 120° 0606 (1616 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CreeLED, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Color
White, Cool
CCT (K)
5000K
Flux @ 85°C, Current - Test
111lm (107lm ~ 114lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
109 lm/W
CRI (Color Rendering Index)
75 (Typ)
Current - Max
1A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
6°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
250$1.10940$277.35