cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPLBWT-00-0000-000BV535E

Digi-Key Part Number
XPLBWT-00-0000-000BV535E-ND - Tape & Reel (TR)
Manufacturer
CreeLED, Inc.
Manufacturer Product Number
XPLBWT-00-0000-000BV535E
Supplier
Description
LED XP-L2 WARM WHITE SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
LED Lighting series White, Warm 3500K 5-Step MacAdam Ellipse 2.82V 1.05A 125° 1414 (3535 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CreeLED, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Color
White, Warm
CCT (K)
3500K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
470lm (460lm ~ 480lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
2.82V
Lumens/Watt @ Current - Test
159 lm/W
CRI (Color Rendering Index)
70
Current - Max
3A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
2-SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.111" (2.81mm)
Thermal Resistance of Package
2.2°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$3.17960$1,589.80