MC-ELED-White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCE4WT-A2-0000-000JE8

Digi-Key Part Number
MCE4WT-A2-0000-000JE8-ND - Tape & Reel (TR)
Manufacturer
CreeLED, Inc.
Manufacturer Product Number
MCE4WT-A2-0000-000JE8
Supplier
Description
LED XLAMP WARM WHITE 2700K 8SMD
Detailed Description
LED Lighting series White, Warm 2700K 3.1V 4 x 350mA 110° 8-SMD, Gull Wing Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CreeLED, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Color
White, Warm
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
345lm (320lm ~ 370lm)
Current - Test
4 x 350mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
79 lm/W
CRI (Color Rendering Index)
80 (Typ)
Current - Max
4 x 700mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing Exposed Pad
Supplier Device Package
-
Size / Dimension
0.276" L x 0.295" W (7.00mm x 7.50mm)
Height - Seated (Max)
0.181" (4.60mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCNEAR99
HTSUS8541.40.2000