LMH-DOME
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH020-8000-30G9-00001TW

Digi-Key Part Number
LMH020-8000-30G9-00001TW-ND
Manufacturer
CreeLED, Inc.
Manufacturer Product Number
LMH020-8000-30G9-00001TW
Supplier
Description
LED MOD 8000LM WHITE 3000K DOME
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
LED Lighting COBs Engines Modules LED Module series White, Warm Round
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CreeLED, Inc.
Series
Package
Tray
Part Status
Active
Type
LED Module
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Round
Luminous Flux @ Current/Temperature
8000lm (Typ)
Current - Test
2A
Temperature - Test
55°C
Voltage - Forward (Vf) (Typ)
46.2V
Lumens/Watt @ Current - Test
85 lm/W
Current - Max
2.1A
CRI (Color Rendering Index)
90
Viewing Angle
110°
Features
Dimming - WhiteLight
Size / Dimension
88.20mm Dia
Height
60.30mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
All prices are in AUD
Tray
QtyUnit PriceExt Price
1$149.95000$149.95
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package10