LMH-FLAT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH020-3000-40G9-00000TW

Digi-Key Part Number
LMH020-3000-40G9-00000TW-ND
Manufacturer
Manufacturer Product Number
LMH020-3000-40G9-00000TW
Description
LED MOD 3000LM WHITE 4000K FLAT
Detailed Description
LED Lighting COBs Engines Modules LED Module series White, Neutral Round
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CreeLED, Inc.
Series
Package
Tray
Product Status
Obsolete
Type
LED Module
Color
White, Neutral
CCT (K)
4000K
Wavelength
-
Configuration
Round
Luminous Flux @ Current/Temperature
3000lm (2790lm ~ 3210lm)
Current - Test
900mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34.4V
Lumens/Watt @ Current - Test
97 lm/W
Current - Max
900mA
CRI (Color Rendering Index)
90
Viewing Angle
82°
Features
Dimming - WhiteLight
Size / Dimension
88.20mm Dia
Height
30.00mm
Light Emitting Surface (LES)
68.00mm Dia
Lens Type
Flat
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
California Prop 65
Warning Information
Obsolete

This product is no longer manufactured.
Request Stock Notification
All prices are in AUD
Tray
QtyUnit PriceExt Price
1$71.53000$71.53
10$64.75600$647.56
100$59.90400$5,990.40
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$71.53000
Unit Price with VAT:$78.68300