- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Australia within 4 days depending on location.
Free delivery to Australia on orders of $60 AUD or more. A delivery charge of $24 AUD will be billed on all orders less than $60 AUD.
CPT (Duty, customs, and taxes are buyer's responsibility)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
LMD125-0017-C440-3000000 | ||
---|---|---|
Digi-Key Part Number | LMD125-0017-C440-3000000-ND | |
Manufacturer | ||
Manufacturer Product Number | LMD125-0017-C440-3000000 | |
Description | LED DRIVER CC AC/DC 21-35V 440MA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Detailed Description | 440mA 21 ~ 35V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | CreeLED, Inc. | |
Series | ||
Package | Tray | |
Product Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 249VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 21 ~ 35V | |
Current - Output (Max) | 440mA | |
Power (Watts) | 15 W | |
Dimming | - | |
Features | - | |
Ratings | IP20, NEMA 410 | |
Operating Temperature | 0°C ~ 80°C | |
Efficiency | 84% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.17" L x 2.20" W x 1.16" H (80.4mm x 56.0mm x 29.5mm) | |
Approval Agency | CE, CQC, cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.251 lb (113.85 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LMD125 Datasheet |
HTML Datasheet | LMD125 Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9510 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $41.05000 | $41.05 |
50 | $33.90820 | $1,695.41 |
100 | $28.55440 | $2,855.44 |
250 | $25.87728 | $6,469.32 |
Attribute | Description |
---|---|
Standard Package | 10 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Australia within 4 days depending on location.
Free delivery to Australia on orders of $60 AUD or more. A delivery charge of $24 AUD will be billed on all orders less than $60 AUD.
CPT (Duty, customs, and taxes are buyer's responsibility)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address