XLamp CXA3590 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA3590-0000-000R00BD30F

Digi-Key Part Number
CXA3590-0000-000R00BD30F-ND
Manufacturer
CreeLED, Inc.
Manufacturer Product Number
CXA3590-0000-000R00BD30F
Supplier
Description
LED COB CXA3590 WARM WHT SQUARE
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) series White, Warm Square
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
CreeLED, Inc.
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 4-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
10500lm (10000lm ~ 11000lm)
Current - Test
1.2A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
77V
Lumens/Watt @ Current - Test
114 lm/W
Current - Max
1.8A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
34.85mm L x 34.85mm W
Height
1.70mm
Light Emitting Surface (LES)
30.00mm Dia
Lens Type
Flat
1 (Unlimited)
EAR99
8541.40.2000
50