XLamp CXA3070 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA3070-0000-000N0UY250G

Digi-Key Part Number
CXA3070-0000-000N0UY250G-ND
Manufacturer
CreeLED, Inc.
Manufacturer Product Number
CXA3070-0000-000N0UY250G
Supplier
Description
LED COB CXA3070 5000K WHT SMD
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) series White, Cool Square
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
CreeLED, Inc.
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
6670lm (6430lm ~ 6910lm)
Current - Test
1.9A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
36V
Lumens/Watt @ Current - Test
98 lm/W
Current - Max
2.8A
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
27.35mm L x 27.35mm W
Height
1.70mm
Light Emitting Surface (LES)
23.00mm Dia
Lens Type
Flat
1 (Unlimited)
EAR99
8541.40.2000