CXA2540-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA2540-0000-000N0HW20E2

Digi-Key Part Number
CXA2540-0000-000N0HW20E2-ND
Manufacturer
CreeLED, Inc.
Manufacturer Product Number
CXA2540-0000-000N0HW20E2
Supplier
Description
LED ARRAY XLAMP CXA2540 19MM WHT
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) series White, Cool Square
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CreeLED, Inc.
Series
Package
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5700K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
5043lm (4860lm ~ 5225lm)
Current - Test
1.1A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
37V
Lumens/Watt @ Current - Test
124 lm/W
Current - Max
2.1A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
23.85mm L x 23.85mm W
Height
1.70mm
Light Emitting Surface (LES)
19.00mm Dia
Lens Type
Flat
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
All prices are in AUD
Tray
QtyUnit PriceExt Price
100$9.83260$983.26
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.