
SFC48T24L391K-F | |
|---|---|
DigiKey Part Number | SFC48T24L391K-F-ND |
Manufacturer | |
Manufacturer Product Number | SFC48T24L391K-F |
Description | CAP FILM 24UF 3% 480VAC RADIAL |
Customer Reference | |
Detailed Description | 24 µF Film Capacitor 480V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis Mount, Requires Holder/Bracket | |
Package / Case | ||
Size / Dimension | 2.910" L x 1.910" W (73.91mm x 48.51mm) | |
Height - Seated (Max) | 4.030" (102.36mm) | |
Termination | Quick Connect, Disconnect | |
Lead Spacing | 0.810" (20.57mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | High Temperature |

