EDLNF474B5R5C is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 903
Unit Price: $7.46000
Datasheet

Direct


Elna America
In Stock: 4,519
Unit Price: $5.23000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 488
Unit Price: $4.32000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 1,387
Unit Price: $9.56000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 584
Unit Price: $10.86000
Datasheet
EDLNFxxxB5R5C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDLNF474B5R5C

DigiKey Part Number
338-3565-ND
Manufacturer
Manufacturer Product Number
EDLNF474B5R5C
Description
CAP 470MF 5.5V T/H
Customer Reference
Detailed Description
470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 30Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
470 mF
Tolerance
-
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
30Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.846" Dia (21.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes