EDLNF224A5R5C is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 8,212
Unit Price: $4.38000
Datasheet

Direct


Elna America
In Stock: 9,014
Unit Price: $2.99000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 143
Unit Price: $4.06000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 494
Unit Price: $6.92000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 88
Unit Price: $7.19000
Datasheet

Parametric Equivalent


Elna America
In Stock: 2,457
Unit Price: $3.81000
Datasheet
EDLNF224A5R5C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDLNF224A5R5C

DigiKey Part Number
338-3564-ND
Manufacturer
Manufacturer Product Number
EDLNF224A5R5C
Description
CAP 220MF 5.5V T/H
Customer Reference
Detailed Description
220 mF (EDLC) Supercapacitor 5.5 V Radial, Can 75Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
220 mF
Tolerance
-
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
75Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.531" Dia (13.50mm)
Height - Seated (Max)
0.295" (7.50mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes