EDLNF105B5R5C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Elna America
In Stock: 58,213
Unit Price: $4.22000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 350
Unit Price: $4.55000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 3,294
Unit Price: $8.58000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 723
Unit Price: $11.71000
Datasheet

Parametric Equivalent


Elna America
In Stock: 1,884
Unit Price: $6.34000
Datasheet
EDLNFxxxB5R5C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDLNF105B5R5C

DigiKey Part Number
338-3562-ND
Manufacturer
Manufacturer Product Number
EDLNF105B5R5C
Description
CAP 1F 5.5V THROUGH HOLE
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 5.5 V Radial, Can 30Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
1 F
Tolerance
-
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
30Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.846" Dia (21.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes