
171224J160F-F | |
|---|---|
DigiKey Part Number | 338-3930-ND |
Manufacturer | |
Manufacturer Product Number | 171224J160F-F |
Description | CAP FILM 0.22UF 5% 160VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 171224J160F-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 90V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.87200 | $28.72 |
| 50 | $2.34660 | $117.33 |
| 100 | $2.16980 | $216.98 |
| 500 | $1.84438 | $922.19 |
| 1,000 | $1.73363 | $1,733.63 |
| 2,500 | $1.60879 | $4,021.97 |
| 5,000 | $1.52820 | $7,641.00 |
| Unit Price without GST: | $4.03000 |
|---|---|
| Unit Price with GST: | $4.43300 |

