479LBB016M2DH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1,031
Unit Price: $10.95000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 181
Unit Price: $8.55000
Datasheet
LBB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

479LBB016M2DH

DigiKey Part Number
479LBB016M2DH-ND
Manufacturer
Manufacturer Product Number
479LBB016M2DH
Description
CAP ALUM 47000UF 20% 16V SNAP
Detailed Description
47000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 17.64mOhm @ 120Hz 3000 Hrs @ 85°C
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
17.64mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
6.79 A @ 120 Hz
Ripple Current @ High Frequency
8.4875 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
California Prop 65
Warning Information
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LX473M016K052Cornell Dubilier Knowles1,031338-2458-ND$10.95000Parametric Equivalent
LLS1C473MELBNichicon181493-7253-ND$8.55000Parametric Equivalent
Additional Resources
AttributeDescription
Standard Package50