SKSEK151
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKSEK151

Digi-Key Part Number
338-4171-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
SKSEK151
Supplier
Description
CAP KIT ALUM 10UF-47UF
Detailed Description
Aluminum Capacitor Kit 10µF ~ 47µF 16 ~ 400V Through Hole -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Plastic Cabinet
Part Status
Obsolete
Kit Type
Aluminum
Capacitance Range
10µF ~ 47µF
Mounting Type
Through Hole
Voltage - Rated
16 ~ 400V
Tolerance
±20%
Applications
General Purpose
Features
-
Quantity
-
Packages Included
Radial
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Other Names
338-4171
SKSEK151-ND
Standard Package1
Kit Contents
Part No.Description
SEK470M050STCAP ALUM 47UF 20% 50V RADIAL
SK221M035STCAP ALUM 220UF 20% 35V RADIAL
SEK101M050STCAP ALUM 100UF 20% 50V RADIAL
SK100M050STCAP ALUM 10UF 20% 50V RADIAL
SEK101M025STCAP ALUM 100UF 20% 25V RADIAL