cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVC10115

Digi-Key Part Number
PVC10115-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
PVC10115
Supplier
Description
CAP FILM 0.015UF 10% 1KVDC RAD
Detailed Description
0.015 µF Film Capacitor 200V 1000V (1kV) Polyester Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Obsolete
Capacitance
0.015 µF
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Polyester
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.480" Dia x 1.201" L (12.20mm x 30.50mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.969" (24.60mm)
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
Additional Resources
AttributeDescription
Standard Package1,300