CD4 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4ED360JO3F

Digi-Key Part Number
CD4ED360JO3F-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
CD4ED360JO3F
Supplier
Description
CAP MICA 36PF 5% 500V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
36 pF Mica Capacitor 500 V Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
36 pF
Tolerance
±5%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.098" (2.50mm)
Features
RF, High Frequency
Size / Dimension
0.291" L x 0.110" W (7.40mm x 2.80mm)
Height - Seated (Max)
0.220" (5.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.29.0020
All prices are in AUD
Bulk
QtyUnit PriceExt Price
100$13.34740$1,334.74
Additional Resources
AttributeDescription
Other NamesCD4ED360J03F
Standard Package100