160 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160103J1000F-F

Digi-Key Part Number
160103J1000F-F-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
160103J1000F-F
Supplier
Description
CAP FILM 10000PF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
10000 pF Film Capacitor 250V 1000V (1kV) Polyester, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
10000 pF
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
All prices are in AUD
Bulk
QtyUnit PriceExt Price
3,000$0.80371$2,411.13
Additional Resources
AttributeDescription
Standard Package500