150 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150473J630EC

Digi-Key Part Number
338-3297-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
150473J630EC
Supplier
Description
CAP FILM 0.047UF 5% 630VDC AXIAL
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
0.047 µF Film Capacitor 220V 630V Polyester, Metallized Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
0.047 µF
Tolerance
±5%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.315" Dia x 0.807" L (8.00mm x 20.50mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0060
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$4.78000$4.78
10$3.86800$38.68
50$3.37560$168.78
100$2.95360$295.36
500$2.25040$1,125.20
1,000$1.96909$1,969.09
2,500$1.89877$4,746.93
5,000$1.87064$9,353.20
Additional Resources
AttributeDescription
Other Names
150473J630EC-ND
2266-150473J630EC
338-3297
Standard Package200