
6382-5SG-311W | |
|---|---|
DigiKey Part Number | 468-6382-5SG-311W-ND |
Manufacturer | |
Manufacturer Product Number | 6382-5SG-311W |
Description | MINI-CON-X CABLE END, 5-PIN #16, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Color Black |
Mfr | Ingress Protection Weathertight |
Series | Material Flammability Rating UL94 HB |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 5 | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.090" ~ 0.140" (2.29mm ~ 3.56mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Thermoplastic |
Shell Material Thermoplastic | Applications Automotive, Communication Systems, Instrumentation |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $23.13990 | $2,313.99 |
| Unit Price without GST: | $23.13990 |
|---|---|
| Unit Price with GST: | $25.45389 |

